845-058-542-404

Heilind Number:EDA845-058-542-404
Manufacturer:EDAC
Manufacturer Number:845-058-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-404

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for efficiency and reliability, this connector features 58 positions with a single row layout, ensuring seamless communication between your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation allows for easy installation, making it a versatile solution for your electronic projects. Trust in its quality and performance to streamline your PCB connections.