845-058-542-504

Heilind Number:EDA845-058-542-504
Manufacturer:EDAC
Manufacturer Number:845-058-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures durability but also adds a touch of visual appeal. Featuring two rows of 58 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient and reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional electronics engineer, this connector, with a straight mount orientation, is a must-have for your toolkit. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Elevate your PCB assembly game with this essential component.