845-058-542-508

Heilind Number:EDA845-058-542-508
Manufacturer:EDAC
Manufacturer Number:845-058-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-508

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for reliability, it features 58 positions spread across 2 rows, allowing for seamless data transfer. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in challenging environments. With a contact material of Copper Alloy, you can count on efficient conductivity. Its straight mount orientation and a pitch of .1 inch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Upgrade your connectivity solutions with this essential component.