845-058-542-602

Heilind Number:EDA845-058-542-602
Manufacturer:EDAC
Manufacturer Number:845-058-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-602

Detailed Description

Enhance your connectivity with our Green Board to Board PCB Connector, designed for seamless integration in various electronic setups. With a compact form factor and a single row layout featuring 58 positions, it offers optimal space utilization on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for industrial, commercial, or personal electronics projects.