845-058-542-603

Heilind Number:EDA845-058-542-603
Manufacturer:EDAC
Manufacturer Number:845-058-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration offer efficient, space-saving solutions for your PCB assembly. With 58 positions at a pitch of .1 inch, it ensures reliable connectivity in your circuit design. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robust performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced efficiency and connectivity.