845-058-542-607

Heilind Number:EDA845-058-542-607
Manufacturer:EDAC
Manufacturer Number:845-058-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 58 positions in a single row, this connector ensures seamless communication between your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Engineered with precision, the copper alloy contacts provide efficient power transmission with a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various applications. Upgrade your connectivity solutions with this essential component.