845-058-542-612

Heilind Number:EDA845-058-542-612
Manufacturer:EDAC
Manufacturer Number:845-058-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-612

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. This 58-position connector features a single row layout with a 0.1-inch pitch, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance even in challenging environments. The straight mount orientation and 0.2-inch row spacing offer easy installation and optimal space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Upgrade your PCB connections with this essential component for enhanced functionality and longevity.