845-058-542-804

Heilind Number:EDA845-058-542-804
Manufacturer:EDAC
Manufacturer Number:845-058-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-804

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design with 58 positions allows for seamless integration, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and efficient component.