845-058-542-807

Heilind Number:EDA845-058-542-807
Manufacturer:EDAC
Manufacturer Number:845-058-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and 58 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.