845-058-542-808

Heilind Number:EDA845-058-542-808
Manufacturer:EDAC
Manufacturer Number:845-058-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-808

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable performance. With two rows and 58 positions, it offers ample space for intricate connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects.