845-058-544-101

Heilind Number:EDA845-058-544-101
Manufacturer:EDAC
Manufacturer Number:845-058-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 58 positions in a single row, this connector offers optimal signal transfer efficiency. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly, while the straight mount orientation facilitates convenient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections. Perfect for a wide range of applications, it is a must-have component for your PCB projects.