845-058-544-102

Heilind Number:EDA845-058-544-102
Manufacturer:EDAC
Manufacturer Number:845-058-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-544-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring 58 positions in a single row, this connector ensures efficient data transfer in your electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. With copper alloy contacts and a pitch of .1 inches, it offers high conductivity and precise signal transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.