845-058-544-402

Heilind Number:EDA845-058-544-402
Manufacturer:EDAC
Manufacturer Number:845-058-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-544-402

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector, featuring 58 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your electronic projects with this essential connector.