845-058-544-404

Heilind Number:EDA845-058-544-404
Manufacturer:EDAC
Manufacturer Number:845-058-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green board-to-board PCB connector. Designed for optimal performance, it features 58 positions with a 1-row layout, ensuring seamless transmission of data. The copper alloy contact material guarantees reliable conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.