845-058-544-512

Heilind Number:EDA845-058-544-512
Manufacturer:EDAC
Manufacturer Number:845-058-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-544-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With two rows of 58 positions each, this connector offers ample room for your circuitry needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB project. Elevate your connectivity game with this high-performance connector.