845-058-544-802

Heilind Number:EDA845-058-544-802
Manufacturer:EDAC
Manufacturer Number:845-058-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-544-802

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board To Board PCB Connector. Engineered for optimal functionality, it features two rows of 58 copper alloy contacts, ensuring secure and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in any application, while the straight mount orientation allows for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your inter-board connection needs. Elevate your system's performance with this essential component.