845-058-544-808

Heilind Number:EDA845-058-544-808
Manufacturer:EDAC
Manufacturer Number:845-058-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-544-808

Detailed Description

Enhance connectivity with this reliable Board to Board PCB Connector, featuring 58 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. The straight mount orientation and .1-inch pitch facilitate easy installation on PCBs, while the dual-row design and .2-inch row spacing ensure efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality component.