845-058-555-201

Heilind Number:EDA845-058-555-201
Manufacturer:EDAC
Manufacturer Number:845-058-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-201

Detailed Description

Enhance connectivity in your electronic setup with this green Board To Board PCB Connector. Designed for optimal performance, it features 58 positions with a 2-row configuration, ensuring seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient assembly. Its straight mount orientation makes installation effortless, and it operates reliably in temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a must-have for any PCB project.