845-058-555-204

Heilind Number:EDA845-058-555-204
Manufacturer:EDAC
Manufacturer Number:845-058-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-204

Detailed Description

Efficiently connect PCBs with our Card Edge Connector, designed for seamless integration in electronic devices. With a total of 58 positions spread across 2 rows, this connector allows for high-density board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers ease of installation, making it a versatile choice for your connectivity needs.