845-058-555-207

Heilind Number:EDA845-058-555-207
Manufacturer:EDAC
Manufacturer Number:845-058-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-207

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board connector. Featuring 58 positions across two rows, it ensures secure and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. Crafted from high-quality copper alloy, the contact material ensures stable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.