845-058-555-212

Heilind Number:EDA845-058-555-212
Manufacturer:EDAC
Manufacturer Number:845-058-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-212

Detailed Description

Enhance your PCB connectivity with this two-row, 58-position Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a low amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .1" pitch and .2" row spacing facilitate seamless integration. With a straight mount orientation and an extensive operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality Board To Board connector.