845-058-555-802

Heilind Number:EDA845-058-555-802
Manufacturer:EDAC
Manufacturer Number:845-058-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-802

Detailed Description

Elevate your PCB connectivity with this robust and efficient board-to-board connector. Designed for seamless integration, it features a two-row configuration with 58 positions, ensuring ample connectivity for your electronic applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. Copper alloy contacts provide reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise PCB assembly. With a straight mount orientation, installation is straightforward and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments and applications. Upgrade your connectivity solutions with this essential component.