845-058-555-803

Heilind Number:EDA845-058-555-803
Manufacturer:EDAC
Manufacturer Number:845-058-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows of 58 positions and a pitch of .1 inches, this connector ensures seamless PCB integration. The Copper Alloy contact material and operating temperature range of -40 to 105°C guarantee reliable performance in any environment. Its straight mount orientation and .2-inch row spacing make it easy to install and maintain. Upgrade your connectivity solutions with this essential component.