845-058-555-804

Heilind Number:EDA845-058-555-804
Manufacturer:EDAC
Manufacturer Number:845-058-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring reliable and efficient data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your electronic projects. Upgrade your connectivity solutions with this essential component.