845-058-555-808

Heilind Number:EDA845-058-555-808
Manufacturer:EDAC
Manufacturer Number:845-058-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-808

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both safety and visibility in your setup. With two rows of 58 positions and a pitch of .1 inches, it offers ample space for secure and precise connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and efficient performance.