845-058-555-812

Heilind Number:EDA845-058-555-812
Manufacturer:EDAC
Manufacturer Number:845-058-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is designed for reliability in demanding environments. With two rows of copper alloy contacts, it offers a total of 58 positions, ensuring seamless signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your electronic designs.