845-058-556-201

Heilind Number:EDA845-058-556-201
Manufacturer:EDAC
Manufacturer Number:845-058-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows of 58 positions, it offers ample room for secure and efficient connections, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. The contact material, Copper Alloy, guarantees reliable conductivity, even in challenging environments. Suitable for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105 °C, making it ideal for use in various electronic devices. Upgrade your connectivity solutions with this essential component.