845-058-556-208

Heilind Number:EDA845-058-556-208
Manufacturer:EDAC
Manufacturer Number:845-058-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 58 positions across two rows, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal integrity is maintained with precision. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this versatile and robust component.