845-058-556-212

Heilind Number:EDA845-058-556-212
Manufacturer:EDAC
Manufacturer Number:845-058-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions spread across two rows, it offers ample room for seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Each connection is made with precision, thanks to the copper alloy contact material. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.