845-058-556-503

Heilind Number:EDA845-058-556-503
Manufacturer:EDAC
Manufacturer Number:845-058-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-503

Detailed Description

Enhance your board-to-board connectivity with this high-performance connector. Designed for seamless integration, it features 58 positions spread across two rows, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Each contact is made of robust copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation offers versatility, while its compact size allows for space-saving installation. Upgrade your PCB assembly with this essential component, perfect for demanding industrial and commercial settings.