845-058-556-507

Heilind Number:EDA845-058-556-507
Manufacturer:EDAC
Manufacturer Number:845-058-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-507

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-To-Board PCB Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, optimal conductivity is assured. A pitch of .1 inch and row spacing of .2 inch allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Choose a straight mount orientation for easy installation. Upgrade your electronic assemblies with this essential connector.