845-058-556-508

Heilind Number:EDA845-058-556-508
Manufacturer:EDAC
Manufacturer Number:845-058-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-508

Detailed Description

Elevate your PCB connectivity with our meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows with 58 positions for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on reliable conductivity. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C guarantees functionality in a wide range of conditions. Trust in this connector for efficient and secure connections in your electronic setups.