845-058-556-802

Heilind Number:EDA845-058-556-802
Manufacturer:EDAC
Manufacturer Number:845-058-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Engineered for optimal performance, it features two rows with a total of 58 positions, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mount orientation, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.