845-058-556-803

Heilind Number:EDA845-058-556-803
Manufacturer:EDAC
Manufacturer Number:845-058-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-803

Detailed Description

Elevate your electronic assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions for optimal connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, even in harsh environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transfer. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.