845-058-556-807

Heilind Number:EDA845-058-556-807
Manufacturer:EDAC
Manufacturer Number:845-058-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-807

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a dual-row configuration, ensuring optimal performance for your electronic applications. Crafted with precision, the housing material made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. The contact material, Copper Alloy, guarantees reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient and secure connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.