845-058-556-808

Heilind Number:EDA845-058-556-808
Manufacturer:EDAC
Manufacturer Number:845-058-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows and 58 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your electronics with this essential component.