845-058-556-812

Heilind Number:EDA845-058-556-812
Manufacturer:EDAC
Manufacturer Number:845-058-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green PCB connector. Designed for optimal functionality, it features dual rows with a total of 58 positions, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 DAP, ensures durability and safety in operation. With a contact material of copper alloy and a pitch of .1 inch, it guarantees reliable and efficient transmission. Its straight mount orientation and compact size make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.