845-058-558-101

Heilind Number:EDA845-058-558-101
Manufacturer:EDAC
Manufacturer Number:845-058-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-101

Detailed Description

Enhance your connectivity with this high-performance 58-position Board To Board PCB Connector. Designed for seamless integration, it boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. The copper alloy contacts offer reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range guarantee optimal performance in various environments. With a sleek right-angle mount orientation and a compact .1" pitch, it facilitates efficient PCB connections. Experience enhanced signal transmission with this essential component for your electronic projects.