845-058-558-102

Heilind Number:EDA845-058-558-102
Manufacturer:EDAC
Manufacturer Number:845-058-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 58 positions and a single row design, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this green-colored connector, designed to meet your performance needs.