845-058-558-104

Heilind Number:EDA845-058-558-104
Manufacturer:EDAC
Manufacturer Number:845-058-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring 58 positions in a single row, it allows for seamless data transmission between boards. The right-angle mount orientation ensures space efficiency in your setup, while the durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inches, precision and stability are maintained even in high-speed applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your PCB connections with this essential component.