845-058-558-108

Heilind Number:EDA845-058-558-108
Manufacturer:EDAC
Manufacturer Number:845-058-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 58 positions, ensuring optimal performance for your electronic assemblies. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, signal transmission is efficient and reliable. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Trust in our top-of-the-line connector to streamline your PCB setups with precision and efficiency.