845-058-558-201

Heilind Number:EDA845-058-558-201
Manufacturer:EDAC
Manufacturer Number:845-058-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions with a 2-row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in a range of environments. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its right angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this connector for secure and efficient card edge connections. Elevate your PCB assembly today.