845-058-558-202

Heilind Number:EDA845-058-558-202
Manufacturer:EDAC
Manufacturer Number:845-058-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and aesthetics. With two rows of 58 copper alloy contacts, it offers a superior amperage of 3A, making it ideal for power and data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.