845-058-558-207

Heilind Number:EDA845-058-558-207
Manufacturer:EDAC
Manufacturer Number:845-058-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in green, it boasts 58 positions across two rows for seamless data transmission. Crafted with precision, this connector ensures reliable conductivity, thanks to its copper alloy contacts. The durable UL 94V-0 Diallyl Phthalate housing can withstand extreme temperatures from -40 to 105 °C, making it ideal for various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers convenient mounting in a right angle orientation. Elevate your PCB assembly with this essential component for streamlined connectivity.