845-058-558-212

Heilind Number:EDA845-058-558-212
Manufacturer:EDAC
Manufacturer Number:845-058-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-212

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts dual rows with a total of 58 positions, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Diallyl Phthalate housing. The right-angle mount orientation allows for easy installation in tight spaces, while the .1-inch pitch and .2-inch row spacing provide efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your electronic projects. Elevate your connectivity experience with this essential component.