845-058-558-402

Heilind Number:EDA845-058-558-402
Manufacturer:EDAC
Manufacturer Number:845-058-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions with a single row layout, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, with a wide temperature range from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, offering efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB designs. Its right angle mount orientation allows for convenient installation, making it a perfect choice for various electronic applications. Upgrade your connectivity solutions with this cutting-edge connector.