845-058-558-403

Heilind Number:EDA845-058-558-403
Manufacturer:EDAC
Manufacturer Number:845-058-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 58 positions in a single row configuration, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable and long-lasting operation, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its right-angle mount orientation further enhances space efficiency, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this exceptional connector.