845-058-558-404

Heilind Number:EDA845-058-558-404
Manufacturer:EDAC
Manufacturer Number:845-058-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration, its right-angle mount orientation and single-row configuration with 58 positions ensure efficient and space-saving connectivity. Crafted with precision, the connector boasts UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing durability and reliability in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Ideal for a range of applications, this connector is a must-have for any electronic setup.