845-058-558-407

Heilind Number:EDA845-058-558-407
Manufacturer:EDAC
Manufacturer Number:845-058-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, offering ample connectivity options for your electronic devices. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. Its right-angle mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component for smooth and reliable electronic performance.