845-058-558-412

Heilind Number:EDA845-058-558-412
Manufacturer:EDAC
Manufacturer Number:845-058-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-412

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features 58 positions and a single row layout, perfect for streamlined installations. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component.